+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 82/08

Bridge rectifier: three-phase; Urmax: 0.8kV; If: 88A; Ifsm: 750A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 82/08
TME Symbol:
PSD82/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
88A
Max. forward impulse current
750A
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight161 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 82/08
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.17 USDGross price for quantities from 1 pcs - 45.80 USD
Net price for quantities from 3 pcs - 32.57 USDGross price for quantities from 3 pcs - 39.08 USD
Net price for quantities from 10 pcs - 27.32 USDGross price for quantities from 10 pcs - 32.78 USD
Packaging method by the manufacturer:Cardboard = 10 pcs