+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 82/12

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 88A; Ifsm: 750A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 82/12
TME Symbol:
PSD82/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
88A
Max. forward impulse current
750A
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight162.3 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 82/12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.61 EURGross price for quantities from 1 pcs - 35.53 EUR
Net price for quantities from 3 pcs - 26.61 EURGross price for quantities from 3 pcs - 31.93 EUR
Net price for quantities from 10 pcs - 24.81 EURGross price for quantities from 10 pcs - 29.77 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs