+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 82/16

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 88A; Ifsm: 750A


Manufacturer: POWERSEM

Manufacturer part number:
PSD 82/16
TME Symbol:
PSD82/16

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
88A
Max. forward impulse current
750A
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight161.15 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 82/16
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.91 EURGross price for quantities from 1 pcs - 37.09 EUR
Net price for quantities from 3 pcs - 27.71 EURGross price for quantities from 3 pcs - 33.25 EUR
Net price for quantities from 10 pcs - 25.91 EURGross price for quantities from 10 pcs - 31.09 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs