+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSD 83/12

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 100A; Ifsm: 1kA


Manufacturer: POWERSEM

Manufacturer part number:
PSD 83/12
TME Symbol:
PSD83/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
100A
Max. forward impulse current
1kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.6V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight160 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSD 83/12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.06 USDGross price for quantities from 1 pcs - 51.68 USD
Net price for quantities from 3 pcs - 38.05 USDGross price for quantities from 3 pcs - 45.67 USD
Net price for quantities from 10 pcs - 34.18 USDGross price for quantities from 10 pcs - 41.01 USD