+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDB1004NT151

Inductor: wire; SMD; 150uH; 1.15A; R: 506mΩ; ±20%; 10.3x10.4x4mm


Manufacturer: Viking

Manufacturer part number:
PSDB1004NT151
TME Symbol:
PSDB1004NT151

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
1.15A
Resistance
506mΩ
Tolerance
±20%
Body dimensions
10.3x10.4x4mm
Operating temperature
-40...125°C
Gross weight1.699 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PSDB1004NT151
980 in TME stock
Net price for quantities from 2 pcs - 0.61 EURGross price for quantities from 2 pcs - 0.73 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.27 EUR
Net price for quantities from 750 pcs - 0.18 EURGross price for quantities from 750 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs