+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDB1004NT331

Inductor: wire; SMD; 330uH; 700mA; R: 1.09Ω; ±20%; 10.3x10.4x4mm


Manufacturer: Viking

Manufacturer part number:
PSDB1004NT331
TME Symbol:
PSDB1004NT331

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.7A
Resistance
1.09Ω
Tolerance
±20%
Body dimensions
10.3x10.4x4mm
Operating temperature
-40...125°C
Gross weight1.595 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PSDB1004NT331
2540 in TME stock
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 750 pcs - 0.21 USDGross price for quantities from 750 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs