+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDB1005NT151

Inductor: wire; SMD; 151uH; 910mA; R: 370mΩ; ±20%; 10.3x10.4x5mm


Manufacturer: Viking

Manufacturer part number:
PSDB1005NT151
TME Symbol:
PSDB1005NT151

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
151µH
Operating current
0.91A
Resistance
0.37Ω
Tolerance
±20%
Body dimensions
10.3x10.4x5mm
Operating temperature
-40...125°C
Gross weight2.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PSDB1005NT151
400 in TME stock
Net price for quantities from 2 pcs - 0.76 USDGross price for quantities from 2 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 750 pcs - 0.23 USDGross price for quantities from 750 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs