+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDS 112/14

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 127A; Ifsm: 1kA


Manufacturer: POWERSEM

Manufacturer part number:
PSDS 112/14
TME Symbol:
PSDS112/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
127A
Max. forward impulse current
1kA
Electrical mounting
screw
Version
module - slim
Max. forward voltage
1.7V
Leads
M6 screws
Case
PWS-E flat
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight225 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSDS 112/14
0 in TME stock
Net price for quantities from 1 pcs - 68.65 USDGross price for quantities from 1 pcs - 82.38 USD
Net price for quantities from 3 pcs - 59.93 USDGross price for quantities from 3 pcs - 71.91 USD
Net price for quantities from 10 pcs - 50.39 USDGross price for quantities from 10 pcs - 60.46 USD
Net price for quantities from 25 pcs - 46.89 USDGross price for quantities from 25 pcs - 56.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.