+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDS 112/16

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 127A; Ifsm: 1kA


Manufacturer: POWERSEM

Manufacturer part number:
PSDS 112/16
TME Symbol:
PSDS112/16

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
127A
Max. forward impulse current
1kA
Electrical mounting
screw
Version
module - slim
Max. forward voltage
1.7V
Leads
M6 screws
Case
PWS-E flat
Mechanical mounting
screw
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight225 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSDS 112/16
0 in TME stock
Net price for quantities from 1 pcs - 64.40 EURGross price for quantities from 1 pcs - 77.28 EUR
Net price for quantities from 3 pcs - 56.10 EURGross price for quantities from 3 pcs - 67.32 EUR
Net price for quantities from 10 pcs - 47.21 EURGross price for quantities from 10 pcs - 56.65 EUR
Net price for quantities from 25 pcs - 43.91 EURGross price for quantities from 25 pcs - 52.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.