+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDS 63/12

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 75A; Ifsm: 900A

Manufacturer: POWERSEM

Manufacturer part number:
PSDS 63/12
TME Symbol:
PSDS63/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
75A
Max. forward impulse current
0.9kA
Electrical mounting
screw
Version
module - slim
Max. forward voltage
1.3V
Leads
M5 screws
Case
PWS-D flat
Mechanical mounting
screw
Kind of package
bulk
Related items
B5X8/BN1719
Features of semiconductor devices
glass passivated
Gross weight120 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSDS 63/12
0 in TME stock
Net price for quantities from 1 pcs - 36.60 EURGross price for quantities from 1 pcs - 43.92 EUR
Net price for quantities from 3 pcs - 31.90 EURGross price for quantities from 3 pcs - 38.28 EUR
Net price for quantities from 10 pcs - 26.91 EURGross price for quantities from 10 pcs - 32.29 EUR
Net price for quantities from 30 pcs - 25.00 EURGross price for quantities from 30 pcs - 30.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.