+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDS 82/12

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 88A; Ifsm: 670A


Manufacturer: POWERSEM

Manufacturer part number:
PSDS 82/12
TME Symbol:
PSDS82/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
88A
Max. forward impulse current
670A
Electrical mounting
screw
Version
module - slim
Max. forward voltage
1.6V
Leads
M5 screws
Case
PWS-D flat
Mechanical mounting
screw
Kind of package
bulk
Related items
B5X8/BN1719
Features of semiconductor devices
glass passivated
Gross weight120 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSDS 82/12
0 in TME stock
Net price for quantities from 1 pcs - 35.80 EURGross price for quantities from 1 pcs - 42.96 EUR
Net price for quantities from 3 pcs - 31.20 EURGross price for quantities from 3 pcs - 37.44 EUR
Net price for quantities from 10 pcs - 26.21 EURGross price for quantities from 10 pcs - 31.45 EUR
Net price for quantities from 30 pcs - 24.41 EURGross price for quantities from 30 pcs - 29.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.