+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDS 83/14

Bridge rectifier: three-phase; Urmax: 1.4kV; If: 100A; Ifsm: 1kA

Manufacturer: POWERSEM

Manufacturer part number:
PSDS 83/14
TME Symbol:
PSDS83/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
three-phase
Max. off-state voltage
1.4kV
Load current
100A
Max. forward impulse current
1kA
Electrical mounting
screw
Version
module - slim
Max. forward voltage
1.6V
Leads
M5 screws
Case
PWS-D flat
Mechanical mounting
screw
Kind of package
bulk
Related items
B5X8/BN1719
Features of semiconductor devices
glass passivated
Gross weight120 g
Certificates
See other products in this category: Three phase diode bridge rectifiers POWERSEM,
*
PSDS 83/14
0 in TME stock
Net price for quantities from 1 pcs - 49.84 USDGross price for quantities from 1 pcs - 59.81 USD
Net price for quantities from 3 pcs - 44.94 USDGross price for quantities from 3 pcs - 53.93 USD
Net price for quantities from 10 pcs - 39.69 USDGross price for quantities from 10 pcs - 47.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.