+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-40002

Protective tube; Size: 16; PVC; grey; flexible; HelaGuard; -20÷70°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40002
TME Symbol:
PSR16-PVC-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
16
Material
PVC
Colour
grey
Version
flexible
Manufacturer series
HelaGuard
Internal diameter
13mm
Bending radius
25mm
Package contents
30m
Operating temperature
-20...70°C
Gross weight96.75 g
Certificates
EAN code4031026326474
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-40002
30 in TME stock
Net price for quantities from 30 m - 7.70 EURGross price for quantities from 30 m - 9.24 EUR
Net price for quantities from 60 m - 6.86 EURGross price for quantities from 60 m - 8.23 EUR
Net price for quantities from 120 m - 6.22 EURGross price for quantities from 120 m - 7.46 EUR
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m