+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41401

90° angled connector; Thread: metric,non-swivel,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41401
TME Symbol:
PSRSC16-90FMCS-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
16 socket / M20
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight100 g
Certificates
EAN code4031026411118
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41401
0 in TME stock
Net price for quantities from 1 pcs - 228.70 USDGross price for quantities from 1 pcs - 274.44 USD
Net price for quantities from 2 pcs - 204.43 USDGross price for quantities from 2 pcs - 245.31 USD
Net price for quantities from 4 pcs - 183.99 USDGross price for quantities from 4 pcs - 220.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.