+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41002

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41002
TME Symbol:
PSRSC16-FMC-M16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
16 socket / M16
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight40 g
Certificates
EAN code4031026410838
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41002
0 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 10 pcs - 10.17 USDGross price for quantities from 10 pcs - 12.20 USD
Net price for quantities from 50 pcs - 9.21 USDGross price for quantities from 50 pcs - 11.05 USD
No. of pieces (Multiplicity: 1)