+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41601

Straight terminal connector; Thread: metric,outside; PSRSC

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41601
TME Symbol:
PSRSC16-M16-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
acid resistant steel SS316
Manufacturer series
PSRSC
Cable accessories application
protective tube, protective tubes
Mechanical connection
16 socket / M16
Conduit size
16
Operating temperature
-50...135°C
Gross weight109 g
Certificates
EAN code4031026513591
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41601
0 in TME stock
Net price for quantities from 1 pcs - 61.95 USDGross price for quantities from 1 pcs - 74.34 USD
Net price for quantities from 5 pcs - 56.79 USDGross price for quantities from 5 pcs - 68.14 USD
Net price for quantities from 15 pcs - 49.91 USDGross price for quantities from 15 pcs - 59.89 USD
No. of pieces (Multiplicity: 1)