+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41603

Straight terminal connector; Thread: metric,outside; PSRSC

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41603
TME Symbol:
PSRSC25-M25-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
acid resistant steel SS316
Manufacturer series
PSRSC
Cable accessories application
protective tube, protective tubes
Mechanical connection
25 socket / M25
Conduit size
25
Operating temperature
-50...135°C
Gross weight180 g
Certificates
EAN code4031026513614
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41603
0 in TME stock
Net price for quantities from 1 pcs - 86.16 EURGross price for quantities from 1 pcs - 103.39 EUR
Net price for quantities from 5 pcs - 78.97 EURGross price for quantities from 5 pcs - 94.77 EUR
Net price for quantities from 15 pcs - 69.41 EURGross price for quantities from 15 pcs - 83.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.