+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41104

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41104
TME Symbol:
PSRSC25-SMC-M25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
25 socket / M25
Plating material
nickel
Conduit size
25
Operating temperature
-50...135°C
Gross weight130 g
Certificates
EAN code4031026410944
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41104
0 in TME stock
Net price for quantities from 1 pcs - 20.34 EURGross price for quantities from 1 pcs - 24.41 EUR
Net price for quantities from 10 pcs - 17.98 EURGross price for quantities from 10 pcs - 21.58 EUR
Net price for quantities from 50 pcs - 16.31 EURGross price for quantities from 50 pcs - 19.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.