+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-40306

Protective tube; Size: 40; PVC; grey; flexible; HelaGuard; IP68


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-40306
TME Symbol:
PSRSC40-PVC-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
40
Material
PVC
Colour
grey
Version
flexible
Manufacturer series
HelaGuard
Internal diameter
35.4mm
Bending radius
190mm
IP rating
IP68
Package contents
30m
Gross weight450 g
Certificates
EAN code4031026326597
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-40306
0 in TME stock
Net price for quantities from 30 m - 19.94 GBPGross price for quantities from 30 m - 23.93 GBP
Net price for quantities from 60 m - 17.73 GBPGross price for quantities from 60 m - 21.27 GBP
Net price for quantities from 120 m - 16.07 GBPGross price for quantities from 120 m - 19.28 GBP
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.