+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41606

Straight terminal connector; Thread: metric,outside; PSRSC

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41606
TME Symbol:
PSRSC50-M50-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
acid resistant steel SS316
Manufacturer series
PSRSC
Cable accessories application
protective tube, protective tubes
Mechanical connection
50 socket / M50
Conduit size
50
Operating temperature
-50...135°C
Gross weight500 g
Certificates
EAN code4031026513645
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41606
0 in TME stock
Net price for quantities from 1 pcs - 178.75 GBPGross price for quantities from 1 pcs - 214.50 GBP
Net price for quantities from 5 pcs - 164.77 GBPGross price for quantities from 5 pcs - 197.72 GBP
Net price for quantities from 15 pcs - 143.80 GBPGross price for quantities from 15 pcs - 172.56 GBP
No. of pieces (Multiplicity: 1)