+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41209

90° angled connector; Thread: metric,non-swivel,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41209
TME Symbol:
PSRSC63-90FMC-M63

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
63 socket / M63
Plating material
nickel
Conduit size
63
Operating temperature
-50...135°C
Gross weight1.13 kg
Certificates
EAN code4031026411057
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41209
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 173.00 EURGross price for quantities from 1 pcs - 207.60 EUR
Net price for quantities from 2 pcs - 151.98 EURGross price for quantities from 2 pcs - 182.37 EUR
Net price for quantities from 4 pcs - 139.55 EURGross price for quantities from 4 pcs - 167.46 EUR