+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSVT 90/08

Module: thyristor; triple,common anode; 800V; 70A; 54MM; Igt: 100mA


Manufacturer: POWERSEM

Manufacturer part number:
PSVT 90/08
TME Symbol:
PSVT90/08

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
common anode, triple
Max. off-state voltage
0.8kV
Load current
70A
Case
54MM
Max. forward voltage
1.75V
Max. forward impulse current
1.05kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight270 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSVT 90/08
0 in TME stock
Net price for quantities from 1 pcs - 58.91 USDGross price for quantities from 1 pcs - 70.69 USD
Net price for quantities from 3 pcs - 52.06 USDGross price for quantities from 3 pcs - 62.48 USD
Net price for quantities from 10 pcs - 46.85 USDGross price for quantities from 10 pcs - 56.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.