+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT+02012A

Marker: cable; 1.3÷3mm; PVC; transparent; PT+02; cables and wires

Manufacturer: PARTEX

Manufacturer part number:
PT+02012A
TME Symbol:
PT+02012A

Specification

Manufacturer
PARTEX
Type of marker
cable
Cable external diameter
1.3...3mm
Material
PVC
Colour
transparent
Manufacturer series
PT+02
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
5mm
Operating temperature
-30...60°C
Version
with space for slip-on labels
Quantity in set/package
200pcs.
Gross weight30.9 g
Certificates
See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PT+02012A
4 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 13.24 EURGross price for quantities from 1 pcg - 15.88 EUR
Net price for quantities from 3 pcg - 11.91 EURGross price for quantities from 3 pcg - 14.29 EUR
Net price for quantities from 5 pcg - 10.59 EURGross price for quantities from 5 pcg - 12.71 EUR