+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT+02018A

Markers; 1.3÷3mm; PVC; transparent; -30÷60°C; PT+02; UL94V-0; W: 5mm

Manufacturer: PARTEX

Manufacturer part number:
PT+02018A
TME Symbol:
PT+02018A

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Cable external diameter
1.3...3mm
Material
PVC
Colour
transparent
Operating temperature
-30...60°C
Manufacturer series
PT+02
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
5mm
Version
with space for slip-on labels
Quantity in set/package
200pcs.
Gross weight37.9 g
Certificates
See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PT+02018A
2 in TME stock
Net price for quantities from 1 pcg - 15.42 USDGross price for quantities from 1 pcg - 18.50 USD
Net price for quantities from 3 pcg - 13.88 USDGross price for quantities from 3 pcg - 16.65 USD
Net price for quantities from 5 pcg - 12.34 USDGross price for quantities from 5 pcg - 14.80 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts