+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT+10018A

Markers; 2.5÷5mm; PVC; transparent; -30÷60°C; PT+10; UL94V-0; W: 5mm

Manufacturer: PARTEX

Manufacturer part number:
PT+10018A
TME Symbol:
PT+10018A

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Cable external diameter
2.5...5mm
Material
PVC
Colour
transparent
Operating temperature
-30...60°C
Manufacturer series
PT+10
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
5mm
Height
7mm
Version
with space for slip-on labels
Quantity in set/package
200pcs.
Gross weight59.5 g
Certificates
See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PT+10018A
2 in TME stock
Net price for quantities from 1 pcg - 17.78 EURGross price for quantities from 1 pcg - 21.34 EUR
Net price for quantities from 3 pcg - 16.00 EURGross price for quantities from 3 pcg - 19.20 EUR
Net price for quantities from 5 pcg - 14.23 EURGross price for quantities from 5 pcg - 17.07 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.