+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT100MF0MP

Phototransistor; SMD; Dim: 3x2.2x1.5mm; λp max: 910nm; 35V; 15°


Manufacturer: SHARP

Manufacturer part number:
PT100MF0MP
TME Symbol:
PT100MF0MP

Specification

Manufacturer
SHARP
Type of photoelement
phototransistor
Mounting
SMD
Dimensions
3x2.2x1.5mm
Wavelength of peak sensitivity
910nm
Collector-emitter voltage
35V
Viewing angle
15°
LED lens
black
Dark current
1nA
LED version
angular
Gross weight0.022 g
Certificates
See other products in this category: Phototransistors SHARP,
*
PT100MF0MP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.20 EUR
Packaging method by the manufacturer:Reel = 2 000 pcs