+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT100MF0MP1

Phototransistor; SMD; Dim: 3x2.2x1.5mm; λp max: 910nm; 35V; 15°

Manufacturer: SHARP

Manufacturer part number:
PT100MF0MP1
TME Symbol:
PT100MF0MP1

Specification

Manufacturer
SHARP
Type of photoelement
phototransistor
Mounting
SMD
Dimensions
3x2.2x1.5mm
Wavelength of peak sensitivity
910nm
Collector-emitter voltage
35V
Viewing angle
15°
LED lens
black
Dark current
1nA
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Phototransistors SHARP,
*
PT100MF0MP1
633 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs