+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT 13/2/12

Transformer: encapsulated; 13VA; 230VAC; 12V; 12V; 540mA; 540mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
PT 13/2/12
TME Symbol:
PT13/2/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
13VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
540mA
Secondary winding current 2
540mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
PT
Insulation class
B
Body dimensions
56x47x40mm
Gross weight405 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
PT 13/2/12
0 in TME stock
Net price for quantities from 1 pcs - 16.14 EURGross price for quantities from 1 pcs - 19.36 EUR
Net price for quantities from 5 pcs - 15.60 EURGross price for quantities from 5 pcs - 18.71 EUR
Net price for quantities from 10 pcs - 15.05 EURGross price for quantities from 10 pcs - 18.06 EUR
Net price for quantities from 20 pcs - 14.52 EURGross price for quantities from 20 pcs - 17.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.