+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5371

Knob; thumbwheel; red; Ø16mm; for mounting potentiometers


Manufacturer: PIHER

Manufacturer part number:
5371
TME Symbol:
PT15GR-R

Specification

Manufacturer
PIHER
Type of accessories for potentiometer
knob
Kind of knob
thumbwheel
Colour
red
Knob dimensions
Ø16mm
Application
for mounting potentiometers
Related items
PT15N
Dimensions
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for trimmers PIHER,
*
5371
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 5 000 pcs