+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT 22/2/9

Transformer: encapsulated; 22VA; 230VAC; 9V; 9V; 1.22A; 1.22A; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
PT 22/2/9
TME Symbol:
PT22/2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
22VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
1.22A
Secondary winding current 2
1.22A
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
PT
Insulation class
B
Body dimensions
64x54x46mm
Gross weight580 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
PT 22/2/9
0 in TME stock
Net price for quantities from 1 pcs - 19.36 EURGross price for quantities from 1 pcs - 23.23 EUR
Net price for quantities from 5 pcs - 18.71 EURGross price for quantities from 5 pcs - 22.45 EUR
Net price for quantities from 10 pcs - 18.06 EURGross price for quantities from 10 pcs - 21.68 EUR
Net price for quantities from 20 pcs - 17.42 EURGross price for quantities from 20 pcs - 20.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.