+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-00116

Cable tie; L: 250mm; W: 4.65mm; beige; PEEK; 30N; Ømax: 65mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00116
TME Symbol:
PT3B-PEEK-BGE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.25m
Tie width
4.65mm
Colour
beige
Tie material
PEEK
Tie strength
30N
Loop diameter max
65mm
Operating temperature
-55...240°C
Gross weight1.95 g
Certificates
EAN code4031026479798
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-00116
0 in TME stock
Net price for quantities from 100 pcs - 7.57 USDGross price for quantities from 100 pcs - 9.07 USD
Net price for quantities from 200 pcs - 6.94 USDGross price for quantities from 200 pcs - 8.33 USD
Net price for quantities from 500 pcs - 6.09 USDGross price for quantities from 500 pcs - 7.31 USD
No. of pieces (Multiplicity: 100)