+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT4-8000-21

Preheater; 4.6kW; 360x400mm; 230VAC,380VAC; 50÷250°C; ESD

Manufacturer: METCAL

Manufacturer part number:
PT4-8000-21
TME Symbol:
PT4-8000-21

Specification

Manufacturer
METCAL
Type of soldering device
preheater
Power
4.6kW
Applications of soldering equipment
PCB heating before assembly and disassembly of components
Working surface dimensions
360x400mm
Range of temperature control
50...250°C
Version
ESD
Temperature control
digital, with push-buttons
Device dimensions
612x450x73mm
Kind of display used
LCD TFT 2,3"
Related items
BH-8000
Soldering equipment features
  • earthing socket
  • four independent heating areas
  • parameters lock function
  • selection between °C and °F
Supply voltage
  • 230V AC
  • 380V AC
Standard equipment
  • ground/earth cable
  • K-type thermocouple x4
  • user's manual
Interface
  • RS485
  • USB
Gross weight13.7 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Preheaters METCAL,
*
PT4-8000-21
1 in TME stock
Net price for quantities from 1 pcs - 2 889.75 EURGross price for quantities from 1 pcs - 3 467.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.