+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT65121

Encoding switch; Pos: 4; THT; 2.54mm; PT65; Plating: gold-plated

Manufacturer: IDEC

Manufacturer part number:
PT65121
TME Symbol:
PT65121-IDE-0

Specification

Manufacturer
IDEC
Type of switch
encoding switch
Number of positions
4
Operating temperature
-20...70°C
Mounting
THT
Leads
for soldering
Terminal pitch
2.54mm
Manufacturer series
PT65
Mechanical durability
10000 cycles
Contact plating
gold-plated
Gross weight0.66 g
See other products in this category: Encoding Switches IDEC,
See other products from this series.:
*
PT65121
900 in an external stock
Net price for quantities from 50 pcs - 2.82 USDGross price for quantities from 50 pcs - 3.39 USD
Net price for quantities from 150 pcs - 2.54 USDGross price for quantities from 150 pcs - 3.04 USD
No. of pieces (Multiplicity: 50)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.