+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT65302

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; PT65


Manufacturer: PTR HARTMANN

Manufacturer part number:
PT65302
TME Symbol:
PT65302H

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
80mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
10x10x6.5mm
Manufacturer series
PT65
Gross weight0.723 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
PT65302
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.21 EURGross price for quantities from 1 pcs - 5.05 EUR
Net price for quantities from 25 pcs - 3.80 EURGross price for quantities from 25 pcs - 4.56 EUR
Net price for quantities from 50 pcs - 3.58 EURGross price for quantities from 50 pcs - 4.29 EUR
Net price for quantities from 100 pcs - 3.16 EURGross price for quantities from 100 pcs - 3.79 EUR
Packaging method by the manufacturer:Tube = 50 pcs