+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT65302V

Encoding switch; DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; PT65

Manufacturer: PTR HARTMANN

Manufacturer part number:
PT65302V
TME Symbol:
PT65302VH

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Mounting
THT
Leads
for PCB, straight
Max. contact resistance:
80mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
10x10x6.5mm
Manufacturer series
PT65
Gross weight0.73 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
PT65302V
34 in TME stock
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 1.56 EURGross price for quantities from 10 pcs - 1.87 EUR
Net price for quantities from 25 pcs - 1.48 EURGross price for quantities from 25 pcs - 1.77 EUR
Net price for quantities from 50 pcs - 1.23 EURGross price for quantities from 50 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts