+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT800B

Diode: rectifying; THT; 100V; 8A; Ifsm: 135A; TO220AC; tube; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PT800B
TME Symbol:
PT800B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
8A
Semiconductor structure
single diode
Max. forward impulse current
135A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.1V
Max. load current
30A
Leakage current
5µA
Gross weight1.877 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
PT800B
0 in TME stock
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerTube = 50 pcs