+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC20015A9

Markers; Marking: empty; 3÷4mm; PVC; white; -30÷60°C; push-in

Manufacturer: PARTEX

Manufacturer part number:
PTC20015A9
TME Symbol:
PTC20015A9

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
empty
Cable external diameter
3...4mm
Material
PVC
Colour
white
Operating temperature
-30...60°C
Mechanical mounting
push-in
Manufacturer series
PTC-20
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.5mm
Height
6.5mm
Length
15mm
Version
with space for slip-on labels
Quantity in set/package
200pcs.
Gross weight57.6 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PTC20015A9
1 in TME stock
Net price for quantities from 1 pcg - 16.95 EURGross price for quantities from 1 pcg - 20.34 EUR
Net price for quantities from 3 pcg - 15.26 EURGross price for quantities from 3 pcg - 18.31 EUR
Net price for quantities from 5 pcg - 13.56 EURGross price for quantities from 5 pcg - 16.27 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.