+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC20030A4

Markers; Marking: empty; 3÷4mm; PVC; yellow; -30÷60°C; push-in

Manufacturer: PARTEX

Manufacturer part number:
PTC20030A4
TME Symbol:
PTC20030A4

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
empty
Cable external diameter
3...4mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
push-in
Manufacturer series
PTC-20
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.5mm
Height
6.5mm
Length
30mm
Version
with space for slip-on labels
Quantity in set/package
200pcs.
Gross weight112 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PTC20030A4
2 in TME stock
Net price for quantities from 1 pcg - 24.66 EURGross price for quantities from 1 pcg - 29.59 EUR
Net price for quantities from 3 pcg - 21.95 EURGross price for quantities from 3 pcg - 26.34 EUR
Net price for quantities from 5 pcg - 19.73 EURGross price for quantities from 5 pcg - 23.68 EUR
No. of packages (Multiplicity: 1)
Product available till the stock lasts