+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC40015A4

Markers; Marking: empty; 5÷6.2mm; PVC; yellow; -30÷60°C; push-in

Manufacturer: PARTEX

Manufacturer part number:
PTC40015A4
TME Symbol:
PTC40015A4

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
empty
Cable external diameter
5...6.2mm
Material
PVC
Colour
yellow
Operating temperature
-30...60°C
Mechanical mounting
push-in
Manufacturer series
PTC-40
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
6.9mm
Height
9.3mm
Length
15mm
Version
with space for slip-on labels
Quantity in set/package
100pcs.
Gross weight49.5 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PTC40015A4
1 in TME stock
Net price for quantities from 1 pcg - 13.25 USDGross price for quantities from 1 pcg - 15.90 USD
Net price for quantities from 3 pcg - 11.93 USDGross price for quantities from 3 pcg - 14.32 USD
Net price for quantities from 5 pcg - 10.60 USDGross price for quantities from 5 pcg - 12.72 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.