+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PTC50015A9

Markers; Marking: empty; 6÷7.2mm; PVC; white; -30÷60°C; push-in

Manufacturer: PARTEX

Manufacturer part number:
PTC50015A9
TME Symbol:
PTC50015A9

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Marking
empty
Cable external diameter
6...7.2mm
Material
PVC
Colour
white
Operating temperature
-30...60°C
Mechanical mounting
push-in
Manufacturer series
PTC-50
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
8.2mm
Height
10.8mm
Length
15mm
Version
with space for slip-on labels
Quantity in set/package
100pcs.
Gross weight58.9 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers PARTEX,
See other products from this series.:
*
PTC50015A9
0 in TME stock
Net price for quantities from 1 pcg - 16.59 EURGross price for quantities from 1 pcg - 19.90 EUR
Net price for quantities from 3 pcg - 14.93 EURGross price for quantities from 3 pcg - 17.91 EUR
Net price for quantities from 5 pcg - 13.27 EURGross price for quantities from 5 pcg - 15.92 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.