+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1028362

Splice terminal: rail; 32A; 800V; push-in; PA; L: 21.7mm; 0.2÷6mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1028362

Alternative designations: PTFIX 2X4 RD

TME Symbol:
PTFIX2X4RD

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
push-in
Flammability rating
UL94V-0
Body material
PA
Length
21.7mm
Wire cross-section
0.2...6mm2
Number of terminals
2
Width
6.2mm
Height
28.6mm
Body colour
red
Operating temperature
-60...110°C
Gross weight4.37 g
Certificates
EAN code4055626526928
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
1028362
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.51 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 50 pcs - 1.36 EURGross price for quantities from 50 pcs - 1.63 EUR
Net price for quantities from 100 pcs - 1.18 EURGross price for quantities from 100 pcs - 1.42 EUR
Net price for quantities from 200 pcs - 1.03 EURGross price for quantities from 200 pcs - 1.24 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs