+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUMD10-QF

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: NEXPERIA

Manufacturer part number:
PUMD10-QF
TME Symbol:
PUMD10-QF

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.3W
Case
SC88, SOT363, TSSOP6
Current gain
100
Mounting
SMD
Kind of package
reel, tape
Base resistor
2.2kΩ
Application
automotive industry
Base-emitter resistor
47kΩ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PUMD10-QF
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Hardly available product
Net price for quantities from 20 pcs - 0.05 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.05 USD