+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUMD12-QX

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A

Manufacturer: NEXPERIA

Manufacturer part number:
PUMD12-QX
TME Symbol:
PUMD12-QX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.3W
Case
SC88, SOT363, TSSOP6
Current gain
80
Mounting
SMD
Kind of package
reel, tape
Base resistor
47kΩ
Application
automotive industry
Base-emitter resistor
47kΩ
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PUMD12-QX
0 in TME stock
Net price for quantities from 1 pcs - 0.05 EURGross price for quantities from 1 pcs - 0.06 EUR
Net price for quantities from 10 pcs - 0.05 EURGross price for quantities from 10 pcs - 0.06 EUR
Net price for quantities from 25 pcs - 0.04 EURGross price for quantities from 25 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 250 pcs - 0.03 EURGross price for quantities from 250 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 3000 pcs - 0.03 EURGross price for quantities from 3000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs