+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUMD13-QX

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A

Manufacturer: NEXPERIA

Manufacturer part number:
PUMD13-QX
TME Symbol:
PUMD13-QX

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Case
SC88, SOT363, TSSOP6
Mounting
SMD
Kind of package
reel, tape
Base resistor
4.7kΩ
Base-emitter resistor
47kΩ
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors NEXPERIA,
*
PUMD13-QX
0 in TME stock
Net price for quantities from 3000 pcs - 0.03 GBPGross price for quantities from 3000 pcs - 0.04 GBP
Net price for quantities from 6000 pcs - 0.03 GBPGross price for quantities from 6000 pcs - 0.04 GBP
Net price for quantities from 9000 pcs - 0.03 GBPGross price for quantities from 9000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 1)
Hardly available product