+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUMD2-QH

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: NEXPERIA

Manufacturer part number:
PUMD2-QH
TME Symbol:
PUMD2-QH

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.3W
Case
SC88, SOT363, TSSOP6
Mounting
SMD
Kind of package
reel, tape
Base resistor
22kΩ
Base-emitter resistor
22kΩ
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors NEXPERIA,
*
PUMD2-QH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Hardly available product
Net price for quantities from 5 pcs - 0.23 EURGross price for quantities from 5 pcs - 0.27 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR