+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PUMD2,115

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: NEXPERIA

Manufacturer part number:
PUMD2,115
TME Symbol:
PUMD2.115

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.3W
Case
SC88, SOT363, TSSOP6
Mounting
SMD
Kind of package
reel, tape
Frequency
180...230MHz
Base resistor
22kΩ
Base-emitter resistor
22kΩ
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PUMD2,115
8580 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs