+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV0H240SS-201

Switch: vandal resistant; Pos: 2; PV0; white; 2.8VDC; on panel

Manufacturer: E-SWITCH

Manufacturer part number:
PV0H240SS-201
TME Symbol:
PV0H240SS-201

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Manufacturer series
PV0
Backlight colour
white
Illumination voltage
2.8V DC
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV0H240SS-201
0 in TME stock
Net price for quantities from 50 pcs - 7.97 USDGross price for quantities from 50 pcs - 9.57 USD
Net price for quantities from 100 pcs - 7.65 USDGross price for quantities from 100 pcs - 9.18 USD
Net price for quantities from 250 pcs - 7.36 USDGross price for quantities from 250 pcs - 8.83 USD
No. of pieces (Multiplicity: 50)