+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV10F2V0SS-311

Switch: vandal resistant; Pos: 2; (SPST-NO + SPST-NC) x2; PV10


Manufacturer: E-SWITCH

Manufacturer part number:
PV10F2V0SS-311
TME Symbol:
PV10F2V0SS-311

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
(SPST-NO + SPST-NC) x2
Manufacturer series
PV10
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
ON-(ON)
Illumination
LED
Backlight colour
red
Illumination voltage
1.8V DC
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
6.5N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø40mm
Body material
stainless steel
Ring shape
rounded
Button material
stainless steel
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV10F2V0SS-311
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.41 EURGross price for quantities from 1 pcs - 47.29 EUR
Net price for quantities from 5 pcs - 36.36 EURGross price for quantities from 5 pcs - 43.63 EUR
Net price for quantities from 10 pcs - 34.62 EURGross price for quantities from 10 pcs - 41.55 EUR
Net price for quantities from 20 pcs - 32.91 EURGross price for quantities from 20 pcs - 39.49 EUR
Net price for quantities from 30 pcs - 31.98 EURGross price for quantities from 30 pcs - 38.38 EUR
Net price for quantities from 50 pcs - 30.92 EURGross price for quantities from 50 pcs - 37.10 EUR
Net price for quantities from 100 pcs - 29.67 EURGross price for quantities from 100 pcs - 35.60 EUR
Net price for quantities from 250 pcs - 28.35 EURGross price for quantities from 250 pcs - 34.01 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs