+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PV1F64011

Switch: vandal resistant; Pos: 2; SPST-NO; PV1; 2A/36VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV1F64011
TME Symbol:
PV1F64011

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV1
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
screw terminals
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
black
Contact material
silver
Contact plating
silver plated
Actuator colour
black
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
max. 8mm
Mounting
on panel
Body dimensions
Ø22x20mm
Button height
2mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV1F64011
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 40.
Multiple of: 1.
Net price for quantities from 40 pcs - 8.24 EURGross price for quantities from 40 pcs - 9.89 EUR
Net price for quantities from 80 pcs - 7.95 EURGross price for quantities from 80 pcs - 9.54 EUR
Net price for quantities from 120 pcs - 7.77 EURGross price for quantities from 120 pcs - 9.32 EUR
Net price for quantities from 520 pcs - 7.35 EURGross price for quantities from 520 pcs - 8.82 EUR