+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV1F640GG

Switch: vandal resistant; Pos: 2; SPST-NO; PV1; 2A/36VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV1F640GG
TME Symbol:
PV1F640GG

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV1
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
screw
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Body colour
gold
Contact material
silver
Actuator colour
gold
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...8mm
Mounting
on panel
Body dimensions
Ø22x18mm
Key stroke
2.5mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV1F640GG
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 6.31 EURGross price for quantities from 40 pcs - 7.58 EUR